595-2x01-0xxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595-2x01-0xxF
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952401007NF

DigiKey Part Number
350-4268-2-ND - Tape & Reel (TR)
350-4268-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5952401007NF
Description
LED CBI YELLOW SMD 7 REEL
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 70mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
580nm
Configuration
Single
Current
70mA
Millicandela Rating
17mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.88000$16.88