5952101007F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $6.76115
595-2x01-0xxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595-2x01-0xxF
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952101007F

DigiKey Part Number
350-1792-2-ND - Tape & Reel (TR)
350-1792-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5952101007F
Description
LED CBI 2MM RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.7V 30mA Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5952101007F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Red
Wavelength - Peak
660nm
Configuration
Single
Current
30mA
Millicandela Rating
25mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
1.7V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types