


593313131313F | |
---|---|
DigiKey Part Number | 350-4117-2-ND - Tape & Reel (TR) 350-4117-1-ND - Cut Tape (CT) 350-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593313131313F |
Description | LED CBI 3MM 3X1 GREEN/YL SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) 2V Green, 2V Yellow 10mA Green, 10mA Yellow Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow (x 3) | |
Wavelength - Peak | 570nm, 540nm | |
Configuration | 3 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 10mcd Green, 6mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.84000 | $46.84 |
10 | $35.06000 | $350.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $27.24460 | $4,086.69 |
300 | $25.92887 | $7,778.66 |
450 | $25.25469 | $11,364.61 |
750 | $24.49393 | $18,370.45 |
1,050 | $24.04151 | $25,243.59 |
1,500 | $23.60071 | $35,401.07 |