
593292727313F | |
|---|---|
DigiKey Part Number | 350-4121-2-ND - Tape & Reel (TR) 350-4121-1-ND - Cut Tape (CT) 350-4121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593292727313F |
Description | LED CBI PRISM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.50000 | $55.50 |
| 10 | $41.87200 | $418.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $33.50100 | $5,025.15 |
| 300 | $31.95287 | $9,585.86 |
| 450 | $31.15967 | $14,021.85 |
| 750 | $30.26476 | $22,698.57 |
| 1,050 | $29.73293 | $31,219.58 |
| 1,500 | $29.21444 | $43,821.66 |

