LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) Diffused 2.8V 20mA Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) Diffused 2.8V 20mA Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593-262626-413F

DigiKey Part Number
350-593-262626-413FTR-ND - Tape & Reel (TR)
350-593-262626-413FCT-ND - Cut Tape (CT)
350-593-262626-413FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593-262626-413F
Description
TRI-LEVEL PRISM B-B-B 13"REEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) Diffused 2.8V 20mA Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue (x 3)
Wavelength - Peak
-
Configuration
3 High
Current
20mA
Millicandela Rating
165mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2.8V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.92000$54.92
10$41.38700$413.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$33.09700$4,964.55
300$31.56290$9,468.87
450$30.77691$13,849.61
750$29.89052$22,417.89
1,050$29.36336$30,831.53
1,500$28.84974$43,274.61
Manufacturers Standard Package