


5923131834F | |
---|---|
DigiKey Part Number | 350-5923131834FTR-ND - Tape & Reel (TR) 350-5923131834FCT-ND - Cut Tape (CT) 350-5923131834FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923131834F |
Description | LED CBI 3MM BI-LVL GRN/YL SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x2), Yellow ( x2) 1.8V Green, 1.8V Yellow 2mA Green, 2mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x2), Yellow ( x2) | |
Wavelength - Peak | 572nm Green, 591nm Yellow | |
Configuration | 2 High | |
Current | 2mA Green, 2mA Yellow | |
Millicandela Rating | 5mcd Green, 14mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.8V Green, 1.8V Yellow | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.80000 | $36.80 |
10 | $27.23100 | $272.31 |
100 | $21.59500 | $2,159.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $19.80920 | $5,942.76 |
600 | $18.90135 | $11,340.81 |
900 | $18.43620 | $16,592.58 |
1,500 | $17.91146 | $26,867.19 |
2,100 | $17.59959 | $36,959.14 |
3,000 | $17.29562 | $51,886.86 |