5922121313F | |
---|---|
DigiKey Part Number | 5922121313F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922121313F |
Description | LED CBI 3MM BI-LVL RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) 1.75V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5922121313F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Red (x 2) | |
Wavelength - Peak | 660nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.75V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |