5912701102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $7.90970
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912701102F

DigiKey Part Number
5912701102F-ND
Manufacturer
Manufacturer Product Number
5912701102F
Description
LED CBI 3MM YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Square with Domed Top 3.00mm Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5912701102F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
591nm
Configuration
Single
Current
20mA
Millicandela Rating
62mcd
Viewing Angle
50°
Lens Type
-
Lens Style
Square with Domed Top
Lens Size
3.00mm
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types