5912504102F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $7.09225
Datasheet
591 Series_Square w/Domed Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591 Series_Square w/Domed Top
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912504102F

DigiKey Part Number
5912504102F-ND
Manufacturer
Manufacturer Product Number
5912504102F
Description
LED CBI 3MM ORNG SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Orange
Wavelength - Peak
609nm
Configuration
Single
Current
2mA
Millicandela Rating
55mcd
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types