


5912304007F | |
|---|---|
DigiKey Part Number | 350-2938-2-ND - Tape & Reel (TR) 350-2938-1-ND - Cut Tape (CT) 350-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912304007F |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 5mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 1.8V |
Wavelength - Peak 570nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.01200 | $120.12 |
| 100 | $9.15550 | $915.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.88730 | $3,154.92 |
| 800 | $7.46163 | $5,969.30 |
| 1,200 | $7.24342 | $8,692.10 |
| 2,000 | $6.99695 | $13,993.90 |
| 2,800 | $6.85039 | $19,181.09 |
| 4,000 | $6.70747 | $26,829.88 |


