5851411 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $45.94826
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851411

DigiKey Part Number
5851411-ND
Manufacturer
Manufacturer Product Number
5851411
Description
LED MIDGET FLANGE BASE 6V YELLOW
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 6V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
585nm
Voltage - Forward (Vf) (Typ)
6V
Base Type
Midget Flange
Color
Yellow
Millicandela Rating
22mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes