
5680720044F | |
|---|---|
DigiKey Part Number | 5680720044F-ND |
Manufacturer | |
Manufacturer Product Number | 5680720044F |
Description | LED CBI QUAD GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 2), Blank (x 2) 2.1V Green, 2.1V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 2), Blank (x 2) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 3.7mcd Green, 2.5mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $18.15108 | $6,715.90 |

