Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5680123232F | |
|---|---|
DigiKey Part Number | 5680123232F-ND |
Manufacturer | |
Manufacturer Product Number | 5680123232F |
Description | LED CBI 4.2X2MM QUAD GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 4.3mcd | |
Viewing Angle | 104° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $11.42582 | $6,798.36 |


