
5680103333F | |
---|---|
DigiKey Part Number | 5680103333F-ND |
Manufacturer | |
Manufacturer Product Number | 5680103333F |
Description | LED CBI 3MM QUAD YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 585nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $26.16000 | $261.60 |
100 | $20.70730 | $2,070.73 |
500 | $18.31924 | $9,159.62 |
1,000 | $17.54239 | $17,542.39 |
2,000 | $16.88519 | $33,770.38 |
5,000 | $16.16958 | $80,847.90 |