cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102331F

DigiKey Part Number
5680102331F-ND
Manufacturer
Manufacturer Product Number
5680102331F
Description
LED CBI 3MM QUAD GRN/RED/YL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Yellow (x 2) 2.1V Green, 2V Red, 2.1V Yellow 120mA Green, 120mA Red, 80mA Yellow Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Yellow (x 2)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
4 High
Current
120mA Green, 120mA Red, 80mA Yellow
Millicandela Rating
12.6mcd Green, 10mcd Red, 10mcd Yellow
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
540$12.31163$6,648.28