
5680016804F | |
---|---|
DigiKey Part Number | 5680016804F-ND |
Manufacturer | |
Manufacturer Product Number | 5680016804F |
Description | LED CBI 3MM 4X4 YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Yellow (x 2), Blank (x 14) 2.1V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2), Blank (x 14) | |
Wavelength - Peak | 585nm | |
Configuration | 4 High x 4 Wide | |
Current | - | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $24.61631 | $7,877.22 |