
5680008806F | |
---|---|
DigiKey Part Number | 5680008806F-ND |
Manufacturer | |
Manufacturer Product Number | 5680008806F |
Description | LED CBI 4X2 GRN/RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Green (x 3), Red (x 1), Yellow (x 4) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3), Red (x 1), Yellow (x 4) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High x 2 Wide | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 50mcd Green, 29mcd Red, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $37.04383 | $6,482.67 |