
5670122004F | |
|---|---|
DigiKey Part Number | 5670122004F-ND |
Manufacturer | |
Manufacturer Product Number | 5670122004F |
Description | LED CBI 2X4 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8) | |
Wavelength - Peak | 562nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 4.3mcd | |
Viewing Angle | 104° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | $35.55926 | $6,756.26 |

