cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5670111004F

DigiKey Part Number
5670111004F-ND
Manufacturer
Manufacturer Product Number
5670111004F
Description
LED CBI 4X2MM 2X4 ARRAY RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 8)
Wavelength - Peak
635nm
Configuration
2 High x 4 Wide
Current
20mA
Millicandela Rating
3.7mcd
Viewing Angle
104°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 2.00mm
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
190$34.81768$6,615.36