Image for 5642210812F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642210812F

DigiKey Part Number
5642210812F-ND
Manufacturer
Manufacturer Product Number
5642210812F
Description
LED CBI 3MM 3X1 SPECIAL RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.