Similar
Similar

5642210333F | |
|---|---|
DigiKey Part Number | 5642210333F-ND |
Manufacturer | |
Manufacturer Product Number | 5642210333F |
Description | LED CBI 3MM 3X1 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | $17.20949 | $6,711.70 |



