Image for 5642210293F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642210293F

DigiKey Part Number
5642210293F-ND
Manufacturer
Manufacturer Product Number
5642210293F
Description
LED CBI 3X1 BLU/GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2.1V Green, 2.1V Yellow 30mA Blue, 30mA Blue, 20mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue (x 1), Green (x 1), Yellow (x 1)
Wavelength - Peak
470nm, 565nm, 585nm
Configuration
3 High
Current
30mA Blue, 30mA Blue, 20mA Yellow
Millicandela Rating
210mcd Blue, 50mcd Green, 30mcd Yellow
Viewing Angle
-
Lens Type
-
Voltage Rating
3.5V Blue, 2.1V Green, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$22.29617$6,688.85