5642210010F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 207
Unit Price: $29.35000
Datasheet
Image for 5642210010F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642210010F

DigiKey Part Number
5642210010F-ND
Manufacturer
Manufacturer Product Number
5642210010F
Description
LED CBI 3MM 3X1 RED/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Blank (x 2) Tinted 2V 30mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 1), Blank (x 2)
Wavelength - Peak
635nm
Configuration
3 High
Current
30mA
Millicandela Rating
29mcd
Viewing Angle
-
Lens Type
Tinted
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
655$10.35747$6,784.14