
5640700144F | |
|---|---|
DigiKey Part Number | 5640700144F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700144F |
Description | LED CBI 3X1 GRN/RED/YELLOW RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 1), Green, Yellow (x 2) 2.1V Green, 2V Red, 2.1V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Green, Yellow (x 2) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 10mcd Green, 4.7mcd Red, 4.3mcd Green, 6.3mcd Yellow | |
Viewing Angle | 50° Green-Red, 80° Green-Yellow | |
Lens Type | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.15000 | $68.15 |
| 10 | $51.86900 | $518.69 |
| 100 | $42.34410 | $4,234.41 |
| 500 | $38.19346 | $19,096.73 |
| 1,000 | $36.84612 | $36,846.12 |
| 2,000 | $35.70722 | $71,414.44 |

