564-0100-132(F), 564-0200-132(F), 564-0300-132(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640300132F

DigiKey Part Number
350-1758-ND
Manufacturer
Manufacturer Product Number
5640300132F
Description
LED CBI 3X1 GRN/RED/YL RA PCMNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 5V Green, 5V Red, 5V Yellow 10mA Green, 10mA Red, 10mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
3 High
Current
10mA Green, 10mA Red, 10mA Yellow
Millicandela Rating
19mcd Green, 29mcd Red, 12.6mcd Yellow
Viewing Angle
60°
Lens Type
-
Voltage Rating
5V Green, 5V Red, 5V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.48000$28.48
10$20.82700$208.27
100$16.31090$1,631.09
500$14.32912$7,164.56
1,000$13.68405$13,684.05
2,000$13.13811$26,276.22
5,000$12.54348$62,717.40