
5640240222F | |
---|---|
DigiKey Part Number | 350-4094-ND |
Manufacturer | |
Manufacturer Product Number | 5640240222F |
Description | LED CBI 3X1 GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $23.88100 | $238.81 |
100 | $18.82160 | $1,882.16 |
500 | $16.60444 | $8,302.22 |
1,000 | $15.88282 | $15,882.82 |
2,000 | $15.27230 | $30,544.60 |
5,000 | $14.60747 | $73,037.35 |