
5640200122F | |
|---|---|
DigiKey Part Number | 5640200122F-ND |
Manufacturer | |
Manufacturer Product Number | 5640200122F |
Description | LED CBI 3MM 3X1 GREEN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) 1.9V Green, 1.7V Red Through Hole, Right Angle |
Category | Configuration 3 High |
Manufacturer Dialight | Millicandela Rating 1.6mcd Green, 1.6mcd Red |
Series | Viewing Angle 60° |
Packaging Bulk | Voltage Rating 1.9V Green, 1.7V Red |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green (x 2), Red (x 1) | Base Product Number |
Wavelength - Peak 565nm, 635nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $19.89600 | $198.96 |
| 100 | $15.53780 | $1,553.78 |
| 500 | $13.62336 | $6,811.68 |
| 1,000 | $12.99992 | $12,999.92 |
| 2,000 | $12.47222 | $24,944.44 |
| 5,000 | $11.89733 | $59,486.65 |

