5612201090F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 755
Unit Price: $20.31000
Datasheet
Image for 5612201090F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612201090F

DigiKey Part Number
5612201090F-ND
Manufacturer
Manufacturer Product Number
5612201090F
Description
LED CBI 5MM GRN DIFF TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
32mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green
Voltage Rating
2V
Wavelength - Peak
565nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612201100FDialight755350-1736-ND$20.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,400$4.84558$6,783.81