Direct




5596101007F | |
|---|---|
DigiKey Part Number | 350-2811-ND |
Manufacturer | |
Manufacturer Product Number | 5596101007F |
Description | LED PNL IND RED CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 1.9V 50mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 50mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2100mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Colorless | Viewing Angle 15° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5596101027F | Dialight | 191 | 350-3025-ND | $43.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $24.84500 | $248.45 |
| 100 | $19.59680 | $1,959.68 |
| 500 | $17.29886 | $8,649.43 |
| 1,000 | $16.55111 | $16,551.11 |
| 2,000 | $15.91855 | $31,837.10 |
| 5,000 | $15.22969 | $76,148.45 |



