5913401002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $13.86499
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5913401002F

DigiKey Part Number
5913401002F-ND
Manufacturer
Manufacturer Product Number
5913401002F
Description
LED CBI 3MM BLU/RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Red 3.9V Blue, 1.9V Red 20mA Blue, 20mA Red Square with Flat Top Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Blue, Red
Wavelength - Peak
-
Configuration
Single
Current
20mA Blue, 20mA Red
Millicandela Rating
5mcd Blue, 30mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Square with Flat Top
Lens Size
-
Voltage Rating
3.9V Blue, 1.9V Red
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes