LED Panel Indicator Green 125V 9.5mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563605304F

DigiKey Part Number
350-2745-ND
Manufacturer
Manufacturer Product Number
5563605304F
Description
LED PNL IND GREEN SRW TERMINAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 125V 9.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
125V
Manufacturer
Dialight
Current
9.5mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
1.12" (28.45mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Green
Ingress Protection
IP66, NEMA 4X
Ratings
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$414.61000$414.61
10$342.24500$3,422.45
100$300.56490$30,056.49
Manufacturers Standard Package