
55616B4304F | |
|---|---|
DigiKey Part Number | 350-55616B4304F-ND |
Manufacturer | |
Manufacturer Product Number | 55616B4304F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 32mA Wire Leads - 8" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 32mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 41500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $374.20611 | $6,735.71 |

