
5520913F | |
---|---|
DigiKey Part Number | 5520913F-ND |
Manufacturer | |
Manufacturer Product Number | 5520913F |
Description | LED CBI 5MM BI-LVL RED/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 1.7V Red, 1.9V Yellow 7mA Red, 7mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 635nm, 583nm | |
Configuration | 2 High | |
Current | 7mA Red, 7mA Yellow | |
Millicandela Rating | 2.3mcd Red, 1.8mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.7V Red, 1.9V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $9.69811 | $6,788.68 |