552-0711(F), 552-0744(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520711F

DigiKey Part Number
350-2362-ND
Manufacturer
Manufacturer Product Number
5520711F
Description
LED CBI 5MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red (x 2)
Wavelength - Peak
565nm, 660nm
Configuration
2 High
Current
20mA
Millicandela Rating
40mcd Green, 90mcd Red
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V Green, 1.8V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.72000$22.72
50$13.68000$684.00
100$12.76120$1,276.12
500$11.12934$5,564.67
1,000$10.59763$10,597.63
2,000$10.14738$20,294.76
5,000$9.65678$48,283.90
Manufacturers Standard Package