
5510407803F | |
---|---|
DigiKey Part Number | 5510407803F-ND |
Manufacturer | |
Manufacturer Product Number | 5510407803F |
Description | LED CBI 3MM RED DIFF RA .200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.57194 | $6,857.91 |