
5505504F | |
---|---|
DigiKey Part Number | 350-1655-ND |
Manufacturer | |
Manufacturer Product Number | 5505504F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 125mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $10.71500 | $107.15 |
100 | $8.14120 | $814.12 |
500 | $7.00266 | $3,501.33 |
1,000 | $6.63112 | $6,631.12 |
2,000 | $6.31623 | $12,632.46 |
5,000 | $5.97291 | $29,864.55 |
10,000 | $5.75923 | $57,592.30 |