5503007810F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503007810F

DigiKey Part Number
5503007810F-ND
Manufacturer
Manufacturer Product Number
5503007810F
Description
LED CBI 5MM R/G ESD BAG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.39000$18.39
10$13.21100$132.11
100$10.13320$1,013.32
500$8.77576$4,387.88
1,000$8.33310$8,333.10
2,000$7.95814$15,916.28
5,000$7.54947$37,747.35
10,000$7.29524$72,952.40
Manufacturers Standard Package