5502504F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $3.93332

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $7.15557
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $7.15557
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $7.15557
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $7.15557
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $7.15557
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502504F

DigiKey Part Number
350-1638-ND
Manufacturer
Manufacturer Product Number
5502504F
Description
LED CBI 5MM ORNG TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Orange
Wavelength - Peak
600nm
Configuration
Single
Current
10mA
Millicandela Rating
7mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
1.9V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,600$4.46104$7,137.66