Parametric Equivalent

5502312F | |
|---|---|
DigiKey Part Number | 5502312F-ND |
Manufacturer | |
Manufacturer Product Number | 5502312F |
Description | LED CBI 5MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5502307F | Dialight | 0 | 350-1633-ND | $10.93000 | Parametric Equivalent |
| 5502308010F | Dialight | 0 | 5502308010F-ND | $5.16539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $5.17948 | $6,992.30 |


