
5502207002F | |
---|---|
DigiKey Part Number | 5502207002F-ND |
Manufacturer | |
Manufacturer Product Number | 5502207002F |
Description | LED CBI 5MM 2-SEG GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Green (x 2) Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 563nm | |
Configuration | 2 Wide | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,075 | $6.26160 | $6,731.22 |