
5501308F | |
|---|---|
DigiKey Part Number | 5501308F-ND |
Manufacturer | |
Manufacturer Product Number | 5501308F |
Description | LED CBI 5MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 7mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5501308F Models |
Category | Current 7mA |
Manufacturer Dialight | Millicandela Rating 1.8mcd |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 1.8V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $10.24400 | $102.44 |
| 100 | $7.76030 | $776.03 |
| 500 | $6.66056 | $3,330.28 |
| 1,000 | $6.30153 | $6,301.53 |
| 2,000 | $5.99722 | $11,994.44 |
| 5,000 | $5.66539 | $28,326.95 |
| 10,000 | $5.45885 | $54,588.50 |

