
5219704F | |
---|---|
DigiKey Part Number | 350-4078-ND |
Manufacturer | |
Manufacturer Product Number | 5219704F |
Description | LED ORANGE DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.9V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.83mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 600nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.57mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $10.89100 | $108.91 |
100 | $8.27560 | $827.56 |
500 | $7.12166 | $3,560.83 |
1,000 | $6.74505 | $6,745.05 |
2,000 | $6.42586 | $12,851.72 |
5,000 | $6.07780 | $30,389.00 |
10,000 | $5.86119 | $58,611.90 |