
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.82000 | $48.20 |
100 | $3.53240 | $353.24 |
500 | $2.95810 | $1,479.05 |
1,000 | $2.76998 | $2,769.98 |
2,000 | $2.61016 | $5,220.32 |
5,000 | $2.43560 | $12,178.00 |
10,000 | $2.32675 | $23,267.50 |
25,000 | $2.20813 | $55,203.25 |