
51513030600F | |
|---|---|
DigiKey Part Number | 350-3751-ND |
Manufacturer | |
Manufacturer Product Number | 51513030600F |
Description | LIGHTPIPE PNL MT DOME 0.600" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 50 | $5.15160 | $257.58 |
| 100 | $4.74130 | $474.13 |
| 500 | $4.00568 | $2,002.84 |
| 1,000 | $3.76495 | $3,764.95 |
| 2,000 | $3.56073 | $7,121.46 |
| 5,000 | $3.33780 | $16,689.00 |
| 10,000 | $3.19890 | $31,989.00 |
| 25,000 | $3.04756 | $76,189.00 |

