Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513030500F

DigiKey Part Number
350-3750-ND
Manufacturer
Manufacturer Product Number
51513030500F
Description
LIGHTPIPE PNL MT DOME 0.500"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Domed Top
Lens Size
3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.80000$8.80
50$4.96740$248.37
100$4.56790$456.79
500$3.85506$1,927.53
1,000$3.62157$3,621.57
2,000$3.42348$6,846.96
5,000$3.20716$16,035.80
10,000$3.07238$30,723.80
25,000$2.92554$73,138.50
Manufacturers Standard Package