cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119200450F

DigiKey Part Number
515119200450F-ND
Manufacturer
Manufacturer Product Number
515119200450F
Description
LED LIGHT PIPES VLPFLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Snap-In
Lens Style
Round with Flat Top
Lens Size
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,750$3.96082$6,931.44