
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
25 | $6.59880 | $164.97 |
100 | $5.57960 | $557.96 |
500 | $4.74164 | $2,370.82 |
1,000 | $4.46775 | $4,467.75 |
2,000 | $4.23537 | $8,470.74 |
5,000 | $3.98182 | $19,909.10 |
10,000 | $3.82391 | $38,239.10 |