
5151090F | |
---|---|
DigiKey Part Number | 350-2185-ND |
Manufacturer | |
Manufacturer Product Number | 5151090F |
Description | LIGHT PIPE 2MM RND 2ARRAY RJ45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5151090F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid, RJ45 Jack | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $13.26100 | $132.61 |
100 | $10.17430 | $1,017.43 |
500 | $8.81270 | $4,406.35 |
1,000 | $8.36873 | $8,368.73 |
2,000 | $7.99255 | $15,985.10 |
5,000 | $7.58261 | $37,913.05 |
10,000 | $7.32750 | $73,275.00 |