Light Pipe Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151064804F

DigiKey Part Number
350-3049-ND
Manufacturer
Manufacturer Product Number
5151064804F
Description
LIGHT PIPE TRI LEVEL W/SHIELD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Clear Rigid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
-
Type
Rigid
Mounting Type
-
Lens Style
-
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.72000$26.72
25$17.50200$437.55
100$15.19990$1,519.99
500$13.31800$6,659.00
1,000$12.70518$12,705.18
2,000$12.18661$24,373.22
5,000$11.62157$58,107.85
Manufacturers Standard Package