Light Pipe 4 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151022F

DigiKey Part Number
350-2167-ND
Manufacturer
Manufacturer Product Number
5151022F
Description
LIGHT PIPE 4 ELEMENT RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151022F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
4 Wide
Type
Rigid, RJ45 Jack
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Rectangle with Flat Top
Lens Size
5.1mm x 3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.83000$18.83
10$13.56500$135.65
100$10.40510$1,040.51
500$9.01306$4,506.53
1,000$8.55916$8,559.16
2,000$8.17456$16,349.12
5,000$7.75542$38,777.10
10,000$7.49463$74,946.30